| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-442-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-442-201 |
307-024-442-201
| Heilind Number: | EDA307-024-442-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-442-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless signal transmission in electronic devices. With a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and visibility. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable power delivery with a maximum amperage of 5 A. Perfect for high-performance applications, it accommodates 24 positions for versatile connectivity. The straight mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Elevate your PCB design with this indispensable connector, an essential part of our comprehensive range of high-quality products.

