| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-442-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-442-208 |
307-024-442-208
| Heilind Number: | EDA307-024-442-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-442-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for efficient and secure connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows and a total of 24 positions, it offers ample space for your PCB needs. The copper alloy contact material ensures reliable conductivity, while its .156 inch pitch and .2 inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its 5A amperage rating and straight mount orientation for a dependable connection every time. Perfect for various applications, from industrial machinery to consumer electronics, this Card Edge Connector is a versatile solution for your connectivity requirements.

