| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-442-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-442-212 |
307-024-442-212
| Heilind Number: | EDA307-024-442-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-442-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in any application. With a robust copper alloy contact material, it guarantees efficient power transfer, rated for up to 5 A. Its dual-row configuration with 24 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in its straight mount orientation and green color for easy identification and installation. Elevate your connectivity standards with this essential component.

