| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-442-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-442-268 |
307-024-442-268
| Heilind Number: | EDA307-024-442-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-442-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuitry connections with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision and reliability in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 5A, it ensures efficient power transmission while maintaining safety standards. Boasting two rows of copper alloy contacts, each with 24 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB assemblies. The straight mount orientation and .2-inch row spacing make for easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for a wide range of applications in various industries. Elevate your electronics with our high-performance Card Edge Connector, designed for optimal functionality and longevity.

