| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-445-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-445-101 |
307-024-445-101
| Heilind Number: | EDA307-024-445-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-445-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer in electronic devices. Designed for efficiency, this connector features 24 positions in a single row, ensuring optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a striking green color, guarantees durability and safety. Crafted with precision, the contacts are copper alloy, offering superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector enables seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our high-quality connector for robust and reliable performance in your electronic designs.

