| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-445-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-445-178 |
307-024-445-178
| Heilind Number: | EDA307-024-445-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-445-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with this Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, it features a single row layout with 24 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 rated Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety in operation. Crafted with precision, the contact material utilizes Copper Alloy for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and easy installation. Its straight mount orientation allows for seamless integration onto circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, it ensures consistent performance in various environments. Ideal for use in a range of electronic applications, this connector is a must-have for engineers and technicians seeking high-quality, dependable connectivity solutions.

