| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-447-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-447-107 |
307-024-447-107
| Heilind Number: | EDA307-024-447-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-447-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in even the most demanding environments. Featuring a single row design with 24 positions and a .156-inch pitch, it offers efficient signal transmission. With a current rating of 5A and an operating temperature range of -40 to 105°C, it guarantees optimal functionality under varying conditions. Whether for industrial machinery, telecommunications systems, or consumer electronics, this green connector, with a straight mount orientation, is the perfect solution for your connectivity needs. Trust in its quality and durability for seamless integration in your projects.

