| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-447-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-447-158 |
307-024-447-158
| Heilind Number: | EDA307-024-447-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-447-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 24 positions, offering reliable power and data transmission. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring durability and safety. The contact material, composed of Copper Alloy, guarantees efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides optimal performance in your electronic assemblies. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Elevate your PCB connections with this high-quality Card Edge Connector.

