| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-453-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-453-101 |
307-024-453-101
| Heilind Number: | EDA307-024-453-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-453-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a single row layout with 24 positions, offering ample room for secure attachment. Its durable construction features a green UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating accommodating high-power applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation further streamlines installation, while an operating temperature range of -40 to 105°C ensures suitability for a wide range of operating conditions. Perfect for use in various electronic devices, this Card Edge Connector is a vital component for seamless connectivity.

