| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-453-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-453-104 |
307-024-453-104
| Heilind Number: | EDA307-024-453-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-453-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setups, this connector boasts a sleek green finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a contact material of Copper Alloy, it ensures reliable conductivity, while its 24 positions offer ample room for connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation and single-row design make it easy to install, simplifying your assembly process. Trust in the quality and efficiency of this connector for all your board-to-board PCB connectivity needs.

