| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-453-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-453-112 |
307-024-453-112
| Heilind Number: | EDA307-024-453-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-453-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only adds a pop of visual appeal but also ensures reliable power transmission with an amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees long-lasting performance in various environmental conditions. With a single row configuration and 24 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, ensures low electrical resistance for efficient signal transfer. Thanks to its right-angle mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both industrial and commercial applications. Upgrade your board-to-board connections with this essential component.

