| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-454-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-454-178 |
307-024-454-178
| Heilind Number: | EDA307-024-454-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-454-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Boasting a sleek green exterior, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. Designed for optimal performance, it features 24 positions with a contact material made of reliable Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment for seamless data transfer. Its right-angle mount orientation adds flexibility to your assembly process, while its wide operating temperature range of -40 to 105°C guarantees stability in various environments. Upgrade your setup with this essential connector, perfect for a range of applications in the digital world.

