| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-455-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-455-204 |
307-024-455-204
| Heilind Number: | EDA307-024-455-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-455-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, offering optimal performance and durability. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing material in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable signal transmission. Its two rows and 24 positions allow for efficient board-to-board connections, with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Choose this connector for high-speed, high-amperage needs, guaranteed to meet your connectivity requirements with precision.

