| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-455-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-455-207 |
307-024-455-207
| Heilind Number: | EDA307-024-455-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-455-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component designed for seamless integration within electronic devices. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Its robust construction ensures reliable performance, even in demanding environments. With two rows of copper alloy contacts, each meticulously spaced at a pitch of .156 inches and .2 inches between rows, it offers secure and efficient PCB-to-board connections. Boasting 24 positions, this connector facilitates intricate circuitry setups with ease. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality across various operating conditions. Trust in our high-quality connector to optimize connectivity in your electronic systems seamlessly.

