| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-456-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-456-203 |
307-024-456-203
| Heilind Number: | EDA307-024-456-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-456-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-quality Card Edge Connector. Designed for efficient power transmission, this green connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of copper alloy contacts, it ensures reliable performance in demanding applications. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 24 positions offer ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Elevate your connectivity solutions with this essential component.

