| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-456-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-456-207 |
307-024-456-207
| Heilind Number: | EDA307-024-456-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-456-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features dual rows for efficient power distribution. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With 24 positions and a pitch of .156 inches, it offers ample room for multiple connections. The copper alloy contacts guarantee optimal conductivity, while the green color adds a touch of visual distinction. Perfect for applications requiring a 5A current rating, this connector is a versatile and essential component for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Upgrade your connectivity solutions with this essential connector.

