| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-456-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-456-208 |
307-024-456-208
| Heilind Number: | EDA307-024-456-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-456-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this two-row connector features 24 copper alloy contact positions, ensuring reliable transmission. Its UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the green color adds a touch of distinction. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this essential component for efficient board-to-board connections in your projects.

