| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-456-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-456-258 |
307-024-456-258
| Heilind Number: | EDA307-024-456-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-456-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its robust UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts provide reliable signal transmission. With 24 positions spread across 2 rows, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its 5A amperage rating for efficient power delivery. Perfect for board-to-board connections, this straight-mount connector is a versatile solution for your connectivity needs. Rest assured of its quality and performance, as it's part of our comprehensive range of PCB connectors. Elevate your electronic designs with this essential component.

