| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-457-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-457-102 |
307-024-457-102
| Heilind Number: | EDA307-024-457-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-457-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in your PCB projects, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 24 positions, it offers ample space for efficient data transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Ideal for right-angle mounting, this connector can withstand temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Trust in its 5 A amperage rating for robust power delivery. Elevate your projects with this essential component for seamless board-to-board connections.

