| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-458-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-458-104 |
307-024-458-104
| Heilind Number: | EDA307-024-458-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-458-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it's not just visually striking but also built to last. With a single row design featuring 24 positions and a pitch of .156 inches, this connector ensures seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the 5A amperage rating caters to power-hungry applications. Whether you're assembling circuit boards for industrial machinery or intricate electronic devices, this connector, with a right-angle mount orientation, offers versatility and reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for demanding environments. Trust in this essential component to streamline your PCB connections with precision and efficiency.

