| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-458-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-458-108 |
307-024-458-108
| Heilind Number: | EDA307-024-458-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-458-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a pop of style while ensuring reliable power delivery with a 5A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees long-lasting performance in various applications. With 24 positions and a single row design, it offers ample connectivity options, while the .156" pitch and .2" row spacing ensure precise and secure connections. The right-angle mount orientation allows for convenient installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Perfect for board-to-board connections, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this reliable and efficient Card Edge Connector.

