| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-458-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-458-201 |
307-024-458-201
| Heilind Number: | EDA307-024-458-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-458-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component boasts a robust construction, featuring housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts for reliable performance. With a double-row configuration and 24 positions, it offers ample connectivity options for your circuit board. The right-angle mount orientation and pitch of .156 inches ensure easy installation and compatibility with standard PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial and commercial applications. Trust in the quality and efficiency of this green-colored connector to optimize your electronic connections with a consistent 5A current rating. Elevate your PCB design with this essential component, guaranteed to meet your connectivity needs with uncompromising performance.

