| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-458-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-458-202 |
307-024-458-202
| Heilind Number: | EDA307-024-458-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-458-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your PCB setup while ensuring reliable performance. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. This connector boasts a double-row design, providing ample connectivity with 24 positions at a .156-inch pitch. The contact material, made of Copper Alloy, ensures optimal conductivity. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB assembly with this essential component, perfect for professional and DIY projects alike.

