| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-459-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-459-178 |
307-024-459-178
| Heilind Number: | EDA307-024-459-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-459-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, offering exceptional performance and durability. Designed for seamless integration, this connector features a single row with 24 positions, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green color, guaranteeing both reliability and visual appeal. With a contact material of Copper Alloy and a pitch of .156 inches, this connector delivers optimal conductivity. Its right-angle mount orientation and compact design make it perfect for space-saving applications. Operable in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your PCB connections with this high-quality connector.

