| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-459-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-459-201 |
307-024-459-201
| Heilind Number: | EDA307-024-459-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-459-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a sturdy construction, it ensures reliable performance, suitable for applications requiring a current of up to 5 A. The dual-row design offers increased versatility, accommodating 24 positions with a pitch of .156 inches. Its copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation allows for space-saving installation on PCBs. Engineered for durability, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.

