| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-500-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-500-268 |
307-024-500-268
| Heilind Number: | EDA307-024-500-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-500-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Boasting two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission with a 5A amperage capacity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for 24 positions. Its straight mount orientation facilitates easy installation onto PCBs, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your board-to-board connections with this essential component.

