| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-501-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-501-158 |
307-024-501-158
| Heilind Number: | EDA307-024-501-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-501-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and high performance. Featuring a vibrant green color, this connector boasts a single row configuration with 24 positions, offering ample connectivity options for your applications. Built to last, it is crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, ensuring reliability in every use. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your PCB design with this essential component, perfect for Board to Board connections.

