| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-520-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-520-203 |
307-024-520-203
| Heilind Number: | EDA307-024-520-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-520-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures superior safety and durability. With two rows of copper alloy contacts and a .156-inch pitch, it offers reliable and efficient power transmission, ideal for high-speed data and signal applications. The straight mount orientation and 24 positions make it easy to integrate into your PCB layout, while its wide operating temperature range of -40 to 105 °C guarantees seamless functionality in diverse environments. Trust in this connector's quality craftsmanship for seamless board-to-board connectivity in your electronic designs.

