| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-521-102 |
307-024-521-102
| Heilind Number: | EDA307-024-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-521-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector, a vital component for your PCB assembly needs. Designed for efficiency and durability, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable performance. With a single row layout and 24 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts and .156-inch pitch guarantee optimal signal transmission, while the green color adds a touch of organization to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation and .2-inch row spacing for easy and secure installation. Elevate your PCB connections with this high-quality Card Edge Connector.

