| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-521-112 |
307-024-521-112
| Heilind Number: | EDA307-024-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-521-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 24 positions, ensuring seamless communication between circuit boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees robustness and longevity. Each contact is crafted from high-quality Copper Alloy, providing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environmental conditions. Whether for industrial or consumer applications, trust in our Card Edge Connector to deliver consistent and efficient connectivity solutions.

