| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-521-178 |
307-024-521-178
| Heilind Number: | EDA307-024-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-521-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features 24 positions in a single row, ensuring reliable contact points for your electronic devices. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing robust protection and compliance with safety standards. Each contact is made of high-quality Copper Alloy, delivering excellent conductivity for optimal performance. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Choose our Card Edge Connector for dependable interconnect solutions in your PCB designs.

