| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-522-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-522-204 |
307-024-522-204
| Heilind Number: | EDA307-024-522-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-522-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed with durability in mind, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from high-quality Copper Alloy. With a pitch of .156 inches and 24 positions spread across 2 rows, it ensures precise and secure connectivity. Its straight mount orientation offers convenience in installation, while its green color adds a touch of visual appeal. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential component, guaranteed to meet your performance and reliability needs.

