| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-524-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-524-208 |
307-024-524-208
| Heilind Number: | EDA307-024-524-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-524-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, crafted for optimal performance. Designed with precision, this connector features a vibrant green color and is capable of carrying up to 5A of current. Its durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows and 24 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether for industrial or commercial applications, this connector is built to withstand temperatures ranging from -40 to 105°C, making it a versatile and dependable choice for your electronic projects. Elevate your PCB assembly with this essential component.

