| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-524-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-524-212 |
307-024-524-212
| Heilind Number: | EDA307-024-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-524-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronics with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable signal transmission. This two-row connector offers 24 positions, perfect for complex circuitry. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various applications. The sleek green design not only adds a pop of color but also signifies its eco-friendly construction. Upgrade your devices with this essential component, and experience enhanced functionality and performance.

