| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-525-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-525-112 |
307-024-525-112
| Heilind Number: | EDA307-024-525-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-525-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector ensures reliable performance in demanding applications. With a sleek green color and durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees both functionality and aesthetics. The copper alloy contact material, along with a 5A amperage rating, ensures efficient power transmission. Featuring 24 positions in a single row, with a .156-inch pitch and .2-inch row spacing, it offers versatile connectivity options. Whether used in straight or right-angle orientations, it maintains secure contact for uninterrupted signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your PCB setup with this high-quality card edge connector for seamless and reliable performance.

