| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-527-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-527-103 |
307-024-527-103
| Heilind Number: | EDA307-024-527-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-527-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it offers a visually appealing touch while ensuring efficient power transmission at an amperage of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees long-lasting performance even in demanding environments. With a single row design and 24 positions, it provides ample space for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch further optimize signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your PCB connectivity needs. Explore our range of board-to-board connectors to find the perfect fit for your project.

