| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-527-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-527-168 |
307-024-527-168
| Heilind Number: | EDA307-024-527-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-527-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This essential component, featuring a vibrant green hue, ensures reliable power transmission with an amperage rating of 5A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 24 positions in a single row, it offers ample connectivity options. The copper alloy contact material, along with a pitch of .156 inches and row spacing of .2 inches, ensures efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications in connectors and PCBs. Upgrade your setup with this essential component for seamless board-to-board connections.

