| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-541-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-541-108 |
307-024-541-108
| Heilind Number: | EDA307-024-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-541-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our premium Card Edge Connector. Designed for high-performance applications, this connector features a durable green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. Its copper alloy contact material and 5 A amperage rating guarantee efficient power transmission, while the 24 positions and .156" pitch allow for seamless board-to-board connectivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility and stability in any setup. Trust in its quality construction to optimize your electronic connections.

