| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-542-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-542-201 |
307-024-542-201
| Heilind Number: | EDA307-024-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-542-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of high-quality Copper Alloy contacts, each capable of carrying up to 5 A of current, this connector ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing make it easy to install and maintain, with 24 positions available for versatile connectivity options. Its straight mount orientation allows for space-efficient PCB layout, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for use in data and power transmission applications, this Card Edge Connector guarantees optimal functionality and longevity.

