| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-542-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-542-278 |
307-024-542-278
| Heilind Number: | EDA307-024-542-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-542-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. The 2-row design with 24 positions allows for efficient data transmission, while the Copper Alloy contact material guarantees seamless conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless integration. Designed for straight mounting orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is essential for high-performance PCB applications. Upgrade your connectivity solutions with this green-colored Card Edge Connector.

