| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-545-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-545-158 |
307-024-545-158
| Heilind Number: | EDA307-024-545-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-545-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, the ideal solution for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a single row of 24 positions for efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy and secure mating. Whether you're in the industrial or commercial sector, this connector is guaranteed to meet your needs. Its green color not only adds a touch of style but also signifies its compliance with industry standards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Trust in our connector to deliver superior connectivity and streamline your PCB assembly process effortlessly. Elevate your projects with this essential component and experience seamless performance like never before.

