| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-547-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-547-102 |
307-024-547-102
| Heilind Number: | EDA307-024-547-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-547-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector boasts a single row layout with 24 positions, offering optimal performance for your electronic projects. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures not only high-temperature resistance but also compliance with safety standards. Featuring Copper Alloy contacts with a pitch of .156 inches, this connector guarantees secure and efficient connections. Whether you're working on a commercial or industrial application, its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it a versatile solution for all your connectivity needs. Trust in our Card Edge Connector to deliver reliable power and signal transmission, facilitating seamless operation for your devices.

