| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-547-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-547-112 |
307-024-547-112
| Heilind Number: | EDA307-024-547-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-547-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a single row layout and 24 positions, it offers ample space for secure connections. Crafted from high-quality Copper Alloy, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for use in a wide range of applications, this Card Edge Connector is a versatile and essential component for your PCB setup.

