| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-547-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-547-178 |
307-024-547-178
| Heilind Number: | EDA307-024-547-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-547-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green hue, this connector not only adds a pop of color but also stands out for its reliability. Boasting a robust construction, it features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring durability and efficient performance. Equipped with 24 positions arranged in a single row, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for easy and secure PCB mounting. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector is a versatile solution that guarantees seamless data transmission. Trust in its straight mount orientation for hassle-free installation and count on its high-quality design to meet your connectivity needs with precision. Elevate your electronic designs with this essential component, a must-have in the realm of PCB connectors.

