| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-553-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-553-107 |
307-024-553-107
| Heilind Number: | EDA307-024-553-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-553-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for efficient board-to-board connections, this connector features a single row with 24 positions and a pitch of .156 inches. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable performance in any environment, with an operating temperature range of -40 to 105°C. The right-angle mount orientation offers versatility in installation, while its low-profile design and vibrant green color make it a standout component in your assembly. Trust in the quality and precision of our connector for seamless electronic integration.

