| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-554-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-554-101 |
307-024-554-101
| Heilind Number: | EDA307-024-554-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-554-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, it not only adds a pop of visual appeal but also ensures easy identification on the board. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy, it guarantees reliable and long-lasting performance in even the most demanding environments. This single-row connector features 24 positions, spaced at a pitch of .156 inches, offering ample connectivity options. Its right-angle mount orientation allows for efficient and space-saving installation, while an operating temperature range of -40 to 105 °C ensures suitability for a wide range of applications. Elevate your interconnection solutions with this essential component.

