| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-554-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-554-103 |
307-024-554-103
| Heilind Number: | EDA307-024-554-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-554-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Easily connect your PCBs with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a single row layout, it offers 24 positions for efficient connectivity. The contact material, made of Copper Alloy, ensures reliable performance. This connector, with a pitch of .156 in and row spacing of .2 in, guarantees a secure fit. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Perfect for your PCB assembly needs, this Card Edge Connector is a must-have in your toolkit.

