| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-554-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-554-178 |
307-024-554-178
| Heilind Number: | EDA307-024-554-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-554-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration in electronics assembly. Boasting a vibrant green color, this connector features a single row configuration with 24 positions, ideal for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, this connector meets the demands of various industrial environments. Its right-angle mount orientation facilitates easy installation, making it a must-have for your connectivity needs. Explore seamless integration with our Card Edge Connector, the perfect solution for your PCB connectivity requirements.

