| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-555-201 |
307-024-555-201
| Heilind Number: | EDA307-024-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-555-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, a crucial component for seamless data transfer in electronic systems. Featuring a vibrant Green color, it not only stands out visually but also ensures efficient power transmission with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees robust and reliable performance. Its double-row design with 24 positions offers ample connectivity options, while the Copper Alloy contacts ensure optimal signal conductivity. With a pitch of .156 in and row spacing of .2 in, it facilitates precise and secure connections. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector is built to withstand harsh operating environments with a temperature range of -40 to 105 °C. Upgrade your board-to-board connections with this essential component.

