| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-556-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-556-202 |
307-024-556-202
| Heilind Number: | EDA307-024-556-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-556-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration between circuit boards. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable conductivity and longevity. Featuring two rows of 24 positions each, it offers ample connectivity for your projects. The .156-inch pitch and .2-inch row spacing allow for easy installation on standard PCBs. Operating flawlessly in a temperature range from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies assembly, while the vibrant green color adds a pop of personality to your setup. Upgrade your PCB connections with this high-quality Card Edge Connector.

